Chilisin BGCU00121006121MN1 technical specifications.
| Type | Data Line/Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 120Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 4.4Ohm |
| Minimum Insulation Resistance | 200MOhm |
| Mounting | Surface Mount |
| Product Length | 1.4mm |
| Product Depth | 1.15mm |
| Height | 0.75mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BGCU00121006121MN1 to view detailed technical specifications.
No datasheet is available for this part.