The BGCU00121006900MN1 is a dual common mode choke from Chilisin, designed for surface mount applications. It features an impedance of 90 and can operate at a test frequency of 100M. The device can handle a maximum DC current of 0.1 and has a maximum DC resistance of 4. Additionally, it has a minimum insulation resistance of 200M. The component is rated to operate between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Data Line/Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 90Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 4Ohm |
| Minimum Insulation Resistance | 200MOhm |
| Mounting | Surface Mount |
| Product Length | 1.4mm |
| Product Depth | 1.15mm |
| Height | 0.75mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |