This general purpose inductor features a nominal inductance of 1.5uH, a maximum operating temperature of 125 degrees Celsius, and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 16A and a DC resistance of 0.0042 ohms. The inductor is shielded and has a dual-ended terminal placement. It is suitable for use as a power inductor.
Chilisin BMCA001010401R5MD1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0042 |
| Rated Current-Max | 16 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin BMCA001010401R5MD1 to view detailed technical specifications.
No datasheet is available for this part.