This general purpose inductor from Chilisin has a nominal inductance of 3.3uH and a tolerance of 20%. It is designed for use as a power inductor and has a maximum operating temperature of 125 degrees Celsius. The inductor is not shielded and has a maximum rated current of 2.8A. It is available in a 2220 surface mount package.
Chilisin BMMA000505123R3MV1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.49 |
| Tolerance | 20 |
| Package Width | 5.18 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 103 |
| Rated Current-Max | 2.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.