This shielded/molded wirewound inductor has a nominal inductance of 0.1uH and a tolerance of 20%. It is designed to operate at a maximum DC current of 30A and a maximum saturation current of 70A. The inductor's DC resistance is 0.0017 ohms, and it measures 6.8mm in length, 2.4mm in height, and 7.5mm in depth. The operating temperature range is from -55C to 125C.
Chilisin BMMA00060624R10MX2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 30(Typ)A |
| Maximum Saturation Current | 70(Typ)A |
| Max DC Resistance | 0.0017Ohm |
| Product Length | 6.8mm |
| Height | 2.4mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BMMA00060624R10MX2 to view detailed technical specifications.
No datasheet is available for this part.