This shielded/molded wirewound inductor features a 0.68uH inductance value with a 20% tolerance. It can handle a maximum DC current of 11A and a maximum saturation current of 18A. The device has a maximum DC resistance of 0.0094 ohms and measures 6.72mm in length, 2.4mm in height, and 7.24mm in depth. The inductor operates within a temperature range of -55C to 125C.
Chilisin BMMA00060624R68MV1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11(Typ)A |
| Maximum Saturation Current | 18(Typ)A |
| Max DC Resistance | 0.0094Ohm |
| Product Length | 6.72mm |
| Height | 2.4mm |
| Product Depth | 7.24mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BMMA00060624R68MV1 to view detailed technical specifications.
No datasheet is available for this part.