The BMMA00060630R10MX1 is a shielded/molded wirewound inductor with an inductance of 0.1uH and a tolerance of 20%. It has a maximum DC current rating of 32.5mA and a maximum saturation current of 60mA. The inductor's maximum DC resistance is 0.0017 ohms. It measures 6.8mm in length, 3mm in height, and 7.3mm in depth. The BMMA00060630R10MX1 operates over a temperature range of -55C to 125C.
Chilisin BMMA00060630R10MX1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 32.5(Typ)A |
| Maximum Saturation Current | 60(Typ)A |
| Max DC Resistance | 0.0017Ohm |
| Product Length | 6.8mm |
| Height | 3mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BMMA00060630R10MX1 to view detailed technical specifications.
No datasheet is available for this part.