This shielded molded wirewound inductor has a nominal inductance of 0.2uH with a tolerance of 20%. It can handle a maximum DC current of 24A and a maximum saturation current of 41A. The inductor's DC resistance is maximally 0.003 ohms. Operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Chilisin BMMA00060630R20MV1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 24(Typ)A |
| Maximum Saturation Current | 41(Typ)A |
| Max DC Resistance | 0.003Ohm |
| Product Length | 6.72mm |
| Height | 3mm |
| Product Depth | 7.24mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |