The Chilisin BMMA00060630R47MX1 is a shielded molded wirewound inductor with a nominal inductance of 0.47uH and a tolerance of 20%. It operates at a maximum DC current of 17.5A and a maximum saturation current of 26A. The inductor has a maximum DC resistance of 0.0042 and a product length of 6.8mm, height of 3mm, and product depth of 7.3mm. It is designed to operate within a temperature range of -55 to 125 degrees Celsius.
Chilisin BMMA00060630R47MX1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17.5(Typ)A |
| Maximum Saturation Current | 26(Typ)A |
| Max DC Resistance | 0.0042Ohm |
| Product Length | 6.8mm |
| Height | 3mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BMMA00060630R47MX1 to view detailed technical specifications.
No datasheet is available for this part.