This 0.68uH wirewound shielded inductor features a maximum DC current of 18A and a tolerance of 20%. It operates within a temperature range of -55°C to 125°C. The inductor's inductance test frequency is 100KHz, and its maximum DC resistance is 0.0042 ohms.
Chilisin BMMA00060650R68MX2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 18(Typ)A |
| Maximum Saturation Current | 16(Typ)A |
| Max DC Resistance | 0.0042Ohm |
| Product Length | 6.8mm |
| Height | 5mm |
| Product Depth | 7.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BMMA00060650R68MX2 to view detailed technical specifications.
No datasheet is available for this part.