This shielded, wirewound inductor has a nominal inductance of 1.5uH with a tolerance of 20%. It operates at a maximum DC current of 16A and a maximum saturation current of 32A. The inductor's maximum DC resistance is 0.0042 ohms. It measures 10.3mm in length, 4mm in height, and 11.5mm in depth. The operating temperature range is from -55C to 125C.
Chilisin BMMA001010401R5MX2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16(Typ)A |
| Maximum Saturation Current | 32(Typ)A |
| Max DC Resistance | 0.0042Ohm |
| Product Length | 10.3mm |
| Height | 4mm |
| Product Depth | 11.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BMMA001010401R5MX2 to view detailed technical specifications.
No datasheet is available for this part.