This shielded molded wirewound inductor has a nominal inductance of 3.3uH and a tolerance of 20%. It operates at a frequency of 100KHz and can handle maximum DC currents of 11A and saturation currents of 14.5A. The device has a maximum DC resistance of 0.0132 ohms and measures 10.3mm in length, 4.5mm in height, and 11.5mm in depth. It can be used in applications requiring a high level of reliability and can operate within a temperature range of -55 to 125 degrees Celsius.
Chilisin BMMA001010453R3MX2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11(Typ)A |
| Maximum Saturation Current | 14.5(Typ)A |
| Max DC Resistance | 0.0132Ohm |
| Product Length | 10.3mm |
| Height | 4.5mm |
| Product Depth | 11.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BMMA001010453R3MX2 to view detailed technical specifications.
No datasheet is available for this part.