This shielded/molded wirewound inductor has a nominal inductance of 1.5uH with a tolerance of 20%. It is designed to operate at a maximum DC current of 23A and a maximum saturation current of 48A. The inductor's DC resistance is 0.0041 ohms. It is suitable for surface mount applications and has a product length of 12.9mm, a height of 5mm, and a product depth of 13.7mm. The inductor can operate over a temperature range of -55 to 125 degrees Celsius.
Chilisin BMMA001313501R5MX1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 23(Typ)A |
| Maximum Saturation Current | 48(Typ)A |
| Max DC Resistance | 0.0041Ohm |
| Product Length | 12.9mm |
| Height | 5mm |
| Product Depth | 13.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BMMA001313501R5MX1 to view detailed technical specifications.
No datasheet is available for this part.