This shielded molded wirewound inductor has a nominal inductance of 0.47uH and a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. The inductor's maximum DC current rating is 18 amps, and its maximum saturation current is 20 amps. The device's case size is 2525, with a product length of 7.3mm, height of 3mm, and product depth of 6.8mm.
Chilisin BMMS00060630R47MX2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 18(Typ)A |
| Maximum Saturation Current | 20(Typ)A |
| Max DC Resistance | 0.0041Ohm |
| Case Size | 2525 |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BMMS00060630R47MX2 to view detailed technical specifications.
No datasheet is available for this part.