The Chilisin BMNI000606311R5MXH is a wirewound inductor with a nominal inductance of 1.5uH and a tolerance of 20%. It has a maximum DC current rating of 14A and a maximum saturation current of 15A. The inductor's DC resistance is 0.01052 Ohms. It measures 6.56mm in length, 3.1mm in height, and 6.76mm in depth. The operating temperature range is -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 14(Typ)A |
| Maximum Saturation Current | 15(Typ)A |
| Max DC Resistance | 0.01052Ohm |
| Product Length | 6.56mm |
| Height | 3.1mm |
| Product Depth | 6.76mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |