Power Choke Shielded/Molded Wirewound 10uH 20% 100KHz 4.8A 0.047Ohm DCR T/R
Chilisin BMQA00060630100MA1 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin BMQA00060630100MA1 to view detailed technical specifications.
No datasheet is available for this part.