Power Choke Shielded/Molded Wirewound 0.68uH 20% 100KHz 16A 0.0042Ohm DCR T/R
Chilisin BMQA00060630R68MA1 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16A |
| Maximum Saturation Current | 18A |
| Max DC Resistance | 0.0042Ohm |
| Product Length | 7mm |
| Height | 3mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BMQA00060630R68MA1 to view detailed technical specifications.
No datasheet is available for this part.