This general purpose inductor from Chilisin has a nominal inductance of 4.7uH and a maximum operating temperature of 125C. It features a dual ended terminal placement and is rated for a maximum current of 10.5A. The inductor is not shielded and is designed for power inductor applications. It has a DC resistance of 0.0105 and a test frequency of 0.1.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0105 |
| Rated Current-Max | 10.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |