This shielded/molded wirewound power choke features an inductance of 0.22uH with a tolerance of 20%. It can handle a maximum DC current of 8.5A and a maximum saturation current of 11.5A. The device has a maximum DC resistance of 0.012R. The power choke is designed for surface mount applications and has a product length of 4.3mm, a height of 1.2mm, and a product depth of 4.8mm. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.5(Typ)A |
| Maximum Saturation Current | 11.5(Typ)A |
| Max DC Resistance | 0.012Ohm |
| Product Length | 4.3mm |
| Height | 1.2mm |
| Product Depth | 4.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |