The BMRB00060624R33MA1 is a shielded molded wirewound inductor from Chilisin with an inductance of 0.33uH and a tolerance of 20%. It has a maximum DC current rating of 18A and a maximum saturation current of 24.5A. The inductor measures 6.8mm in length, 2.4mm in height, and 7.3mm in depth. It operates over a temperature range of -55°C to 125°C.
Chilisin BMRB00060624R33MA1 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 18(Typ)A |
| Maximum Saturation Current | 24.5(Typ)A |
| Max DC Resistance | 0.0041Ohm |
| Product Length | 6.8mm |
| Height | 2.4mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BMRB00060624R33MA1 to view detailed technical specifications.
No datasheet is available for this part.