This shielded/molded wirewound power choke features an inductance of 0.1uH with a tolerance of 20%. It can handle a maximum DC current of 32.5mA and has a maximum saturation current of 60mA. The device has a maximum DC resistance of 0.0017 and measures 6.8mm in length, 3mm in height, and 7.3mm in depth. It operates within a temperature range of -55C to 125C.
Chilisin BMRB00060630R10MA1 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 32.5(Typ)A |
| Maximum Saturation Current | 60(Typ)A |
| Max DC Resistance | 0.0017Ohm |
| Product Length | 6.8mm |
| Height | 3mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BMRB00060630R10MA1 to view detailed technical specifications.
No datasheet is available for this part.