This is a general purpose inductor with a nominal inductance of 0.47uH and a tolerance of 20%. It is shielded and has a dual-ended terminal placement. The inductor is rated for a maximum current of 18A and has a DC resistance of 0.0041. It is suitable for use as a power inductor and has an operating temperature range of -55 to 125 degrees Celsius.
Chilisin BMRB00060630R47MA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0041 |
| Rated Current-Max | 18 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin BMRB00060630R47MA1 to view detailed technical specifications.
No datasheet is available for this part.