This is a general purpose inductor with a nominal inductance of 3.3uH and a tolerance of 20%. It is designed for power inductor applications and has a maximum operating temperature of 125C. The inductor is shielded and has a dual ended terminal placement. It can handle a maximum current of 11A and has a DC resistance of 0.0132 ohms.
Chilisin BMRF001010403R3MA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0132 |
| Rated Current-Max | 11 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin BMRF001010403R3MA1 to view detailed technical specifications.
No datasheet is available for this part.