Inductor Power Shielded Wirewound 220uH 10% 100KHz 0.29A 1.05Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.29(Typ)A |
| Maximum Saturation Current | 0.29A |
| Max DC Resistance | 1.05(Typ)Ohm |
| Product Length | 7.3mm |
| Height | 3.5mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |