This shielded wirewound inductor from Chilisin features a 2.2uH inductance value with a tolerance of 30%. It has a maximum DC current rating of 3.5A and a maximum saturation current of 5.3A. The device also has a maximum DC resistance of 0.0217 ohms. The inductor is designed for surface mount applications and has a product length, height, and depth of 7.3, 5.8, and 7.3mm, respectively. It operates over a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5(Typ)A |
| Maximum Saturation Current | 5.3A |
| Max DC Resistance | 0.0217(Typ)Ohm |
| Product Length | 7.3mm |
| Height | 5.8mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |