The BPCF000707556R8T00 is a shielded wirewound inductor from Chilisin, designed for power applications. It has a nominal inductance of 6.8uH with a tolerance of 30% and is tested at a frequency of 100KHz. The inductor can handle a maximum DC current of 2.8A and a maximum saturation current of 2.3A. The DC resistance is typically 0.034 ohms. The inductor measures 7.3mm in length, 5.8mm in height, and 7.3mm in depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.8(Typ)A |
| Maximum Saturation Current | 2.3A |
| Max DC Resistance | 0.034(Typ)Ohm |
| Product Length | 7.3mm |
| Height | 5.8mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |