This shielded wirewound inductor has a tolerance of 20% and an inductance of 10uH. It can handle a maximum DC current of 4.3A and a maximum saturation current of 3.4A. The inductor's DC resistance is 0.0215 ohms typ. It measures 12.8mm in length, 5.8mm in height, and 12.8mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Chilisin BPCF00131355100M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.3(Typ)A |
| Maximum Saturation Current | 3.4A |
| Max DC Resistance | 0.0215(Typ)Ohm |
| Product Length | 12.8mm |
| Height | 5.8mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.