This shielded wirewound inductor has a 10uH inductance with a tolerance of 30% and is tested at 100KHz. It can handle a maximum DC current of 4.3A and has a maximum DC resistance of 0.0215 ohms. The inductor measures 12.8mm in length, 5.8mm in height, and 12.8mm in depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Chilisin BPCF00131355100T00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.3(Typ)A |
| Maximum Saturation Current | 3.4A |
| Max DC Resistance | 0.0215(Typ)Ohm |
| Product Length | 12.8mm |
| Height | 5.8mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.