This shielded wirewound inductor is a power inductor with a type of wirewound construction and a tolerance of 20%. It has an inductance of 820uH and is tested at a frequency of 100KHz. The maximum DC current is 0.85A, while the maximum saturation current is 1.1A. The maximum DC resistance is 1R. The inductor measures 12.5mm in length, 10mm in height, and 12.5mm in depth. It operates between -40C and 125C.
Chilisin BPCI00121210821MA0 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 820uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85(Typ)A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 1Ohm |
| Product Length | 12.5mm |
| Height | 10mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.