Inductor Power Shielded Wirewound 5.6uH 30% 100KHz 1.1A 0.159Ohm DCR 1515 T/R
Chilisin BPDL000404155R6T00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 5.6uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1(Typ)A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 0.159Ohm |
| Case Size | 1515 |
| Product Length | 4mm |
| Height | 1.5mm |
| Product Depth | 4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.