The BPDR00060630270M00 is a shielded wirewound inductor from Chilisin with a 27uH inductance and 20% tolerance. It operates at a frequency of 100KHz and has a maximum DC current of 0.85A. The inductor measures 6mm in length, 3mm in height, and 6mm in depth. It is designed to operate within a temperature range of -40°C to 125°C.
Chilisin BPDR00060630270M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85(Typ)A |
| Maximum Saturation Current | 0.85A |
| Max DC Resistance | 0.175Ohm |
| Product Length | 6mm |
| Height | 3mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.