This shielded wirewound inductor has a type of power inductors with a technology of wirewound. It features a protection style of shielded and an inductance of 27uH. The inductance tolerance is 30% and the inductance test frequency is 100K. The maximum DC current is 0.85A typ and the maximum saturation current is 0.85A. The maximum DC resistance is 0.175 ohms. It has a product length of 6mm, a height of 3mm, and a product depth of 6mm. The minimum operating temperature is -40C and the maximum operating temperature is 125C.
Chilisin BPDR00060630270T00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 27uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85(Typ)A |
| Maximum Saturation Current | 0.85A |
| Max DC Resistance | 0.175Ohm |
| Product Length | 6mm |
| Height | 3mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.