This shielded wirewound inductor has a nominal inductance of 9uH with a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 125°C. The inductor's maximum DC resistance is 0.058 ohms and its maximum saturation current is 1.85A. The inductor's dimensions are 7mm in length, 3mm in height, and 7mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.85(Typ)A |
| Maximum Saturation Current | 1.85A |
| Max DC Resistance | 0.058Ohm |
| Product Length | 7mm |
| Height | 3mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |