This shielded wirewound inductor has a 33uH inductance value with a 20% tolerance and is designed for operation at a 100KHz test frequency. It can handle a maximum DC current of 1.1A and a maximum saturation current of 0.69A. The inductor has a maximum DC resistance of 0.177 ohms and a minimum self-resonant frequency of 7MHz. It is available in a 2424 case size with a product length of 6.3mm, height of 3mm, and product depth of 6.3mm. The operating temperature range is from -40 to 125 degrees Celsius.
Chilisin BPSA00060630330M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 0.69A |
| Max DC Resistance | 0.177Ohm |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 3mm |
| Product Depth | 6.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BPSA00060630330M00 to view detailed technical specifications.
No datasheet is available for this part.