This shielded wirewound inductor has a maximum inductance of 6.8uH with a tolerance of 30%. It can handle a maximum DC current of 0.61A and has a maximum DC resistance of 0.17 ohms. The inductor is designed for surface mount applications and has a case size of 1515. It operates within a temperature range of -30 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.61A |
| Maximum Saturation Current | 0.61A |
| Max DC Resistance | 0.17Ohm |
| Case Size | 1515 |
| Product Length | 4mm |
| Height | 1.8mm |
| Product Depth | 4mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |