This shielded wirewound inductor features a 10uH inductance with a 30% tolerance and is designed for operation at a test frequency of 100KHz. It can handle a maximum DC current of 8.9A and has a maximum DC resistance of 0.022 ohms. The inductor measures 12.5mm in length, 8mm in height, and 12.5mm in depth. It is rated for operation between -40C and 105C.
Chilisin BPSC00131380100T00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.9A |
| Maximum Saturation Current | 8.9A |
| Max DC Resistance | 0.022Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BPSC00131380100T00 to view detailed technical specifications.
No datasheet is available for this part.