This 68uH unshielded wirewound inductor features a 20% tolerance and is designed for surface mount applications. It can handle a maximum DC current of 0.13A and has a maximum DC resistance of 2.2 ohms. The inductor measures 3.6mm in length, 1.8mm in height, and 3.3mm in depth. It operates within a temperature range of -40°C to 105°C.
Chilisin BPSD00030315680M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.13A |
| Maximum Saturation Current | 0.13A |
| Max DC Resistance | 2.2(Typ)Ohm |
| Product Length | 3.6mm |
| Height | 1.8mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BPSD00030315680M00 to view detailed technical specifications.
No datasheet is available for this part.