The Chilisin BPSD00060530101K00 is a 100uH wirewound inductor with a 10% tolerance and a maximum DC current rating of 0.6A. It has a maximum DC resistance of 0.9 ohms and is available in a 2220 case size. The inductor operates over a temperature range of -40 to 105 degrees Celsius. It is a surface mount component.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.6A |
| Max DC Resistance | 0.9Ohm |
| Case Size | 2220 |
| Product Length | 6.1mm |
| Height | 3.3mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |