This shielded wirewound inductor has an inductance of 22uH with a tolerance of 20% and is tested at 1KHz. It can handle a maximum DC current of 3.4A and a maximum saturation current of 2.3A. The maximum DC resistance is 0.0338 ohms. The inductor measures 12.8mm in length and 5.8mm in height, with a product depth of 12.8mm. It operates between -40C and 125C.
Chilisin BPSF00131355220M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.4A |
| Maximum Saturation Current | 2.3A |
| Max DC Resistance | 0.0338(Typ)Ohm |
| Product Length | 12.8mm |
| Height | 5.8mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.