This shielded wirewound inductor has a nominal inductance of 4.7uH with a tolerance of 30%. It features a maximum DC resistance of 0.35 ohms and a maximum saturation current of 0.7A. The inductor is designed for surface mount applications and has a case size of 1212. The operating temperature range is -40 to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.8(Typ)A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 0.35Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 0.8mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |