This shielded wirewound inductor features a 5.6uH inductance value with a 20% tolerance. It has a maximum DC current rating of 0.85A and a maximum saturation current of 0.8A. The device measures 3.2mm in length and 1.2mm in height, with a case size of 1212. It operates over a temperature range of -40°C to 125°C.
Chilisin BPXX000303125R6M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85(Typ)A |
| Maximum Saturation Current | 0.8A |
| Max DC Resistance | 0.36Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.2mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.