This shielded wirewound inductor from Chilisin features a 22uH inductance value with a 20% tolerance. It has a maximum DC resistance of 0.6 ohms and a maximum DC current of 0.65 amps. The inductor is designed for surface mount applications and has a case size of 1212. It operates within a temperature range of -40 to 125 degrees Celsius.
Chilisin BPXX00030320220M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.65(Typ)A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 0.6Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 2mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BPXX00030320220M00 to view detailed technical specifications.
No datasheet is available for this part.