This shielded wirewound inductor has a nominal inductance of 22uH with a tolerance of 20%. It can handle a maximum DC current of 0.85A and has a maximum DC resistance of 0.36R. The inductor is designed for surface mount applications and has a case size of 1515. It operates within a temperature range of -40 to 125 degrees Celsius.
Chilisin BPXX00040418220M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85(Typ)A |
| Maximum Saturation Current | 0.74A |
| Max DC Resistance | 0.36Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.8mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.