This shielded wirewound inductor has a maximum inductance of 15uH with a tolerance of 20%. It operates within a temperature range of -40 to 125 degrees Celsius. The inductor is designed for surface mount applications and has a case size of 2020. It can handle a maximum DC current of 0.7A and has a maximum DC resistance of 0.36 ohms.
Chilisin BPXX00050515150M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.84(Typ)A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 0.36Ohm |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 1.5mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.