Inductor Power Shielded Wirewound 56uH 20% 100KHz 0.52A 1.13Ohm DCR 2020 T/R
Chilisin BPXX00050515560M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.52(Typ)A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 1.13Ohm |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 1.5mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.