The BQTL000603032N8BSR is a surface mount thin film multilayer RF chip inductor from Chilisin. It features an inductance of 0.0028uH with a tolerance of 0.1nH. The inductor is tested at a frequency of 500M and has a maximum DC current of 0.45. It also has a minimum quality factor of 13 and a minimum self resonant frequency of 9500M. The inductor is available in a 0201 case size with dimensions of 0.66 length, 0.35 height, and 0.36 product depth. It operates over a temperature range of -55 to 125 degrees Celsius.
Chilisin BQTL000603032N8BSR technical specifications.
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Inductance | 0.0028uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 9500MHz |
| Case Size | 0201 |
| Product Length | 0.66mm |
| Height | 0.35mm |
| Product Depth | 0.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BQTL000603032N8BSR to view detailed technical specifications.
No datasheet is available for this part.