The BQTL000603032N8CSR is a surface mount fixed inductor from Chilisin, featuring a thin film multilayer technology. It has an inductance of 0.0028uH with a tolerance of 0.2% and a self resonant frequency of 9500MHz. The inductor can handle a maximum DC current of 0.45A and has a maximum DC resistance of 0.25R. It is available in a 0201 case size with a product length of 0.66mm, height of 0.35mm, and product depth of 0.36mm. The operating temperature range is from -55C to 125C.
Chilisin BQTL000603032N8CSR technical specifications.
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Inductance | 0.0028uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 9500MHz |
| Case Size | 0201 |
| Product Length | 0.66mm |
| Height | 0.35mm |
| Product Depth | 0.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BQTL000603032N8CSR to view detailed technical specifications.
No datasheet is available for this part.