The BQTL000603036N2HS0 is a surface mount fixed inductor from Chilisin. It features a thin film multilayer technology and a 3% tolerance. The inductor has a maximum DC current rating of 0.25A and a maximum DC resistance of 0.6R. It operates over a temperature range of -55 to 125 degrees Celsius.
Chilisin BQTL000603036N2HS0 technical specifications.
| Type | RF Chip |
| Technology | Thin Film Multilayer |
| Inductance | 0.0062uH |
| Tolerance | 3% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0201 |
| Product Length | 0.66mm |
| Height | 0.35mm |
| Product Depth | 0.36mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BQTL000603036N2HS0 to view detailed technical specifications.
No datasheet is available for this part.