This general purpose inductor is a 2-terminal component with a nominal inductance of 0.018uH and a DC resistance of 0.81Ohm. It is designed for use in RF applications and has a maximum rated current of 0.17A. The inductor is shielded and has a self-resonance frequency of 2100MHz. It is rated for operation up to 125C and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.81 |
| Rated Current-Max | 0.17 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2100 |
| Quality Factor-Min (at L-nom) | 4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |