The BSCH000603032N4S00 is a general purpose inductor from Chilisin with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 0.35A and a DC resistance of 0.2 ohms. The inductor is shielded and has a self resonance frequency of 8300 Hz. It is a dual-ended chip inductor with a package length, width, and height of 0.6mm, 0.3mm, and 0.3mm respectively.
Chilisin BSCH000603032N4S00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 12.5 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0024 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.35 |
| Test Frequency | 100 |
| Self Resonance Frequency | 8300 |
| Quality Factor-Min (at L-nom) | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin BSCH000603032N4S00 to view detailed technical specifications.
No datasheet is available for this part.